The RGP10K-E3/73 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features an AXIAL terminal position and a DO-204AL JEDEC package code. This diode has a pin count of 2 and is a single element device. It is made from silicon and is a type of rectifier diode.
Sign in to ask questions about the Vishay RGP10K-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RGP10K-E3/73 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RGP10K-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.