The RGP10KHE3/54 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a 2-pin axial package with a JEDEC package code of DO-204AL. The diode element material is silicon, and the diode type is a rectifier diode. The device is rated for a maximum reverse voltage of 800V.
Sign in to ask questions about the Vishay RGP10KHE3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RGP10KHE3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RGP10KHE3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.