This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a JEDEC package code of DO-204AL and a pin count of 2. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-pin axial package type.
Sign in to ask questions about the Vishay RGP10KHM3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RGP10KHM3/54 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RGP10KHM3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.