Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GP20, 2 PIN
Checking distributor stock and pricing after the page loads.
Vishay RGP20D-E3/23 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |