
This Vishay RH-25 220 5% BX resistor features a wirewound construction with a 220 ohm resistance value and 5% tolerance. It has a chassis mount termination style and is designed for operation between -55°C and 250°C. The resistor measures 49.23mm in length, 27.43mm in depth, and 13.87mm in height, with a lead length of 11.13mm. It is housed in an aluminum case and is suitable for use in various applications where a reliable and stable resistance is required.
Vishay RH-25 220 5% BX technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 49.23 |
| Product Depth (mm) | 27.43 |
| Product Height (mm) | 13.87 |
| Lead Length (mm) | 11.13 |
| Resistance Value | 220Ohm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay RH-25 220 5% BX to view detailed technical specifications.
No datasheet is available for this part.