
Wirewound chassis mount resistor with 100 Ohm resistance and 1% tolerance, rated for 7.5W maximum power dissipation and 22.4V DC. Features include solder termination, moisture resistance, and operation across a -55°C to 250°C temperature range. Housed in an aluminum package with dimensions of 15.24mm length, 16.41mm width, and 8.13mm height.
Sign in to ask questions about the Vishay RH005100R0FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH005100R0FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 7.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 22.4V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH005100R0FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
