
Wirewound chassis mount resistor with 10 Ohm resistance and 1% tolerance. Features 7.5W maximum power dissipation and a wide operating temperature range from -55°C to 250°C. Housed in an aluminum package with axial solder terminations, this moisture-resistant component offers a DC rated voltage of 7.07V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH00510R00FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH00510R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Diameter | 8.48mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 7.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 7.07V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH00510R00FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
