
Wirewound resistor with 10 ohm resistance and 1% tolerance, rated for 7.5W maximum power dissipation. Features a ceramic body, aluminum package, and chassis mount with flanges for secure installation. Operates across a wide temperature range from -55°C to 250°C, offering moisture resistance and lead-free construction. Compliant with RoHS standards.
Vishay RH00510R00FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 7.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 7.07V |
| Width | 16.41mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH00510R00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.