
RES CHAS MNT 150 OHM 1% 7.5W
Checking distributor stock and pricing after the page loads.
| Diameter | 8.48mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 27.4V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |