
RES CHAS MNT 25 OHM 1% 7.5W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH00525R00FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 25R |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 11.2V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH00525R00FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
