RES CHAS MNT 300 OHM 1% 7.5W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH005300R0FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 300R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 38.7V |
| Width | 16.41mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH005300R0FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
