
This 5V 5R wirewound fixed resistor features an aluminum package with a moisture-resistant design. It has a maximum power dissipation of 7.5W and is available in bulk packaging. The resistor has a tolerance of 1% and is not RoHS compliant. It is suitable for operation between -55°C and 250°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH0055R000FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Diameter | 8.48mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 28.58mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 5V |
| Width | 16.41mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH0055R000FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
