
Wirewound chassis mount resistor with 5 Ohm resistance and 1% tolerance. Features 7.5W maximum power dissipation and a DC rated voltage of 5V. Constructed with an aluminum package, it operates from -55°C to 250°C and offers moisture resistance. Termination is solder, and the component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH0055R000FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 16.41mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 15.24mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 5V |
| Width | 16.41mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0055R000FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
