
Wirewound resistor, 7.5W power dissipation, 0.1 ohm resistance with 1% tolerance. Features chassis mount with flanges, aluminum package, and solder termination. Operating temperature range from -55°C to 250°C. Moisture resistant and RoHS compliant.
Vishay RH005R1000FE02 technical specifications.
| Package/Case | Aluminum |
| Diameter | 8.48mm |
| Features | Moisture Resistant |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.6inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7.5W |
| Mount | Flanges |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Width | 16.41mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH005R1000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
