
This 10kR wirewound resistor has a tolerance of 1% and is rated for a maximum power dissipation of 12.5W. It has a DC rated voltage of 10V and is packaged in bulk quantities of 10. The resistor is made of aluminum and has a moisture-resistant feature. It can operate between -55°C and 250°C and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH01010K00FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Diameter | 10.67mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 10V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH01010K00FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
