
Wirewound chassis mount resistor with 2kR resistance and 1% tolerance. Features 12.5W max power dissipation, operating from -55°C to 250°C. Ceramic body with aluminum package, measuring 34.93mm L x 20.32mm W x 9.91mm H. Moisture resistant and RoHS compliant with axial solder terminations.
Vishay RH0102K000FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 4.47V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0102K000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
