
Wirewound fixed resistor with 2 ohm resistance and 1% tolerance. Features 6.25W power dissipation, 250°C max operating temperature, and chassis mount capability. Moisture resistant and lead-free, this component utilizes axial solder terminations and a wirewound technology.
Sign in to ask questions about the Vishay RH0102R000FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH0102R000FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Diameter | 10.67mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 34.93mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 4.47V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0102R000FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
