
Wirewound chassis mount resistor with 330 Ohm resistance and 1% tolerance. Features 12.5W maximum power dissipation and a wide operating temperature range from -55°C to 250°C. Constructed with an aluminum package and axial solder terminations, this moisture-resistant component is RoHS compliant and lead-free. Rated for 57.4V DC.
Vishay RH010330R0FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 57.4V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH010330R0FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
