
This 57.6V 1% 332R lead free solder resistor features moisture resistant construction and operates over a temperature range of -55°C to 250°C. With a maximum power dissipation of 12.5W, it is suitable for a variety of applications. The resistor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH010332R0FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant |
| Height | 0.405inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 0.75inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 332R |
| RoHS Compliant | Yes |
| Series | RH |
| Tolerance | 1% |
| DC Rated Voltage | 57.6V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH010332R0FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
