
The RH0104R000FC02 is a wirewound resistor from Vishay with a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a resistance of 4R with a tolerance of 1% and a maximum power dissipation of 12.5W. This resistor is lead free and has a solder termination. It is packaged in bulk with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 1kV |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
