
Wirewound chassis mount resistor with 75 Ohm resistance and 1% tolerance. Features 12.5W max power dissipation and a 27.4V DC rated voltage. Operates across a wide temperature range from -55°C to 250°C. Constructed with a moisture-resistant aluminum package and solderable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH01075R00FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 27.4V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH01075R00FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
