
Wirewound fixed resistor, 6.25W rated power, 75 ohm resistance with 1% tolerance. Features chassis mounting via flanges, aluminum package, and solder termination. Operates from -55°C to 250°C, with moisture resistance and lead-free construction.
Vishay RH01075R00FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 20.32mm |
| Features | Moisture Resistant |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 19.05mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 12.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 27.4V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH01075R00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.