
This is a chassis mount wirewound resistor with a resistance value of 150m and a tolerance of 5%. It has a temperature range of -55 to 250°C and is housed in an aluminum case. The resistor has a length of 49.23mm, a depth of 27.43mm, and a height of 13.87mm, with a lead length of 11.13mm.
Vishay RH025 0R150 J E02 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 49.23 |
| Product Depth (mm) | 27.43 |
| Product Height (mm) | 13.87 |
| Lead Length (mm) | 11.13 |
| Resistance Value | 150mOhm |
| Tolerance | 5% |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 250°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH025 0R150 J E02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.