
25W wirewound through-hole resistor with 100 Ohm resistance and 1% tolerance. Features aluminum housing for chassis mounting with axial terminations. Operates from -55°C to 250°C with a DC rated voltage of 50V. Moisture resistant and lead-free, this component offers a power dissipation of 25W and a temperature coefficient of ±20ppm/°C.
Sign in to ask questions about the Vishay RH025100R0FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH025100R0FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH025100R0FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
