
25W wirewound through-hole resistor with 15 Ohm resistance and 1% tolerance. Features aluminum chassis mount package, 250°C max operating temperature, and moisture resistance. Includes solder termination and is lead-free.
Sign in to ask questions about the Vishay RH02515R00FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH02515R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Diameter | 13.97mm |
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 19.4V |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH02515R00FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.