
Through-hole wirewound fixed resistor with 20 Ohm resistance and 1% tolerance. Features 25W maximum power dissipation and a DC rated voltage of 22.4V. Encased in aluminum with solderable leads, this moisture-resistant component operates from -55°C to 250°C. Dimensions include a 49.23mm length, 13.97mm diameter, and 13.87mm height.
Vishay RH02520R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Diameter | 13.97mm |
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 22.4V |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH02520R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
