
25W wirewound chassis mount resistor with 25 Ohm resistance and 1% tolerance. Features aluminum package, axial termination, and solder leads. Operates from -55°C to 250°C with a DC rated voltage of 25V. Moisture resistant and lead-free.
Vishay RH02525R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Diameter | 13.97mm |
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.23mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 25V |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH02525R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
