
25W wirewound resistor with 25 ohm resistance and 1% tolerance. Features chassis mount capability with solder termination and a moisture-resistant aluminum package. Operates across a wide temperature range from -55°C to 250°C. RoHS compliant and lead-free.
Vishay RH02525R00FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 27.43mm |
| Diameter | 13.97mm |
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound, Ceramic |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH02525R00FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.