
RESISTOR, WIRE WOUND, 25 W, 1 %, 100 ppm, 0.1 ohm, CHASSIS MOUNT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH025R1000FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant |
| Height | 13.87mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 26.97mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 1.58V |
| Width | 27.43mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH025R1000FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.