
50W wirewound resistor with 1% resistance tolerance and 20 ppm TCR. Features a 100 ohm resistance value and chassis mount package for efficient heat dissipation. Operates across a wide temperature range from -55°C to 250°C, with a DC rated voltage of 70.7V. Constructed with an aluminum package and solder termination, this moisture-resistant component is lead-free.
Sign in to ask questions about the Vishay RH050100R0FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH050100R0FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 70.7V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH050100R0FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
