
50W wirewound resistor with 1% resistance tolerance and 20 ppm temperature coefficient. Features chassis mounting via flanges with an aluminum package, offering moisture resistance. Operates across a wide temperature range from -55°C to 250°C. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH050100R0FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH050100R0FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH050100R0FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
