
50W wirewound resistor with 10 ohm resistance and 1% tolerance. Features chassis mount with flanges, aluminum package, and axial termination for solder. Operates from -55°C to 250°C, with a 22V DC rated voltage and moisture-resistant design. RoHS compliant.
Sign in to ask questions about the Vishay RH05010R00FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH05010R00FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 22V |
| DC Rated Voltage | 22V |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH05010R00FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
