
50W wirewound resistor with 1% resistance tolerance and 20 ppm temperature coefficient. Features a 12 ohm resistance value and chassis mount package for efficient heat dissipation. Operates across a wide temperature range from -55°C to 250°C. Constructed with an aluminum package and solder termination for reliable connections. Moisture-resistant design ensures durability in various environments.
Vishay RH05012R00FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 24.5V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH05012R00FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.