
50W wirewound resistor with 1kΩ resistance and 1% tolerance. Features a chassis-mount aluminum package, 224V DC rated voltage, and operates from -55°C to 250°C. This moisture-resistant component offers 20 ppm temperature coefficient and solder terminations.
Sign in to ask questions about the Vishay RH0501K000FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH0501K000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 224V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH0501K000FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.