
50W wirewound resistor with 1.5 ohm resistance and 1% tolerance. Features a chassis mountable aluminum package with solderable axial terminations. Operates across a wide temperature range from -55°C to 250°C, offering moisture resistance and RoHS compliance.
Sign in to ask questions about the Vishay RH0501R500FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH0501R500FE02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0501R500FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
