
50W wirewound chassis mount resistor with 2 Ohm resistance and 1% tolerance. Features ceramic body, aluminum package, and solder terminations. Operates from -55°C to 250°C, with moisture resistance and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH0502R000FE02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH0502R000FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0502R000FE02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
