
50W wirewound resistor with 500 ohm resistance and 1% tolerance. Features a ceramic body, aluminum package, and chassis mount with flanges for heat dissipation. Operates across a wide temperature range from -55°C to 250°C, offering moisture resistance and lead-free construction. This axial termination component is RoHS compliant.
Vishay RH050500R0FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH050500R0FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.