
50W wirewound chassis mount resistor with 6 Ohm resistance and 1% tolerance. Features solderable leads, aluminum package, and moisture resistance. Operates from -55°C to 250°C with a DC rated voltage of 17.3V.
Vishay RH0506R000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 17.3V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH0506R000FC02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
