
50W wirewound chassis mount resistor with 8 Ohm resistance and 1% tolerance. Features a ceramic body within an aluminum package, measuring 70.64mm in length, 28.96mm in width, and 15.49mm in height. Operates from -55°C to 250°C, is moisture resistant, lead-free, and RoHS compliant. Designed for solder termination with axial leads and flange mounting.
Vishay RH0508R000FE02 technical specifications.
| Body Material | Ceramic |
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 8R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | RH |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH0508R000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
