
This wirewound fixed resistor features a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and is available in a bulk packaging with 5 units per package. The resistor is not radiation hardened and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150mR |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 1.94V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |