
50W wirewound resistor with 0.2 ohm resistance and 1% tolerance. Features chassis mount capability in an aluminum package, measuring 70.64mm in length, 28.96mm in width, 16mm in diameter, and 15.49mm in height. Operates across a temperature range of -55°C to 250°C and offers moisture resistance. This component is suitable for solder termination and has a DC rated voltage of 2.24V.
Sign in to ask questions about the Vishay RH050R2000FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH050R2000FC02 technical specifications.
| Package/Case | Aluminum |
| Depth | 28.96mm |
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 70.64mm |
| Max Operating Temperature | 250°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 200mR |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 2.24V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH050R2000FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
