
This general purpose resistor features a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and is available in bulk packaging. The resistor is moisture resistant and has a lead free composition containing lead. It is solder terminated and has a resistance of 250mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RH050R2500FC02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 250mR |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| DC Rated Voltage | 2.5V |
| Width | 28.96mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay RH050R2500FC02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.