
The RH050R5000FE02 is a wirewound fixed resistor with a diameter of 16mm and a height of 15.49mm. It has a length of 49.99mm and a tolerance of 1%. The resistor is lead free and features a solder termination. It operates within a temperature range of -55°C to 250°C and has a maximum power dissipation of 50W.
Vishay RH050R5000FE02 technical specifications.
| Diameter | 16mm |
| Features | Moisture Resistant |
| Height | 15.49mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 49.99mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 500mR |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 28.96mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay RH050R5000FE02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.