
The RH10015R00FJ01 is a general purpose resistor from Vishay with a resistance of 15 ohms and a tolerance of 1%. It has a maximum power dissipation of 100W and is packaged in a metal case. The resistor operates over a temperature range of -55°C to 250°C and is not radiation hardened. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 46.02mm |
| Height | 44.45mm |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 3.5inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 15R |
| RoHS Compliant | No |
| Series | RH |
| Termination | Solder |
| Tolerance | 1% |
| Width | 46.02mm |
| RoHS | Not CompliantNo |
