
The RH5013001JS03 is a wirewound chassis mount resistor from Vishay, featuring a 13K ohm resistance value with 5% tolerance. It has a maximum voltage rating of 1285V and operates within the temperature range of -55 to 200°C. This resistor is designed for use in flange mount applications and is housed in an aluminum case.
Sign in to ask questions about the Vishay RH5013001JS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH5013001JS03 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Flange Mount |
| Product Length (mm) | 70.2 |
| Product Depth (mm) | 29.4 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 11 |
| Resistance Value | 13KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 1285V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH5013001JS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.