
This 2K ohm wirewound resistor has a 5% tolerance and is rated for a maximum voltage of 1285 volts. It is designed for use in chassis mount applications and has a maximum operating temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and has a length of 70.2mm, a depth of 29.4mm, and a height of 15mm. It has a lead length of 11mm and is terminated in an axial style.
Sign in to ask questions about the Vishay RH5020000JS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH5020000JS03 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Flange Mount |
| Product Length (mm) | 70.2 |
| Product Depth (mm) | 29.4 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 11 |
| Resistance Value | 2KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Voltage Rating | 1285V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH5020000JS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.