
This Vishay RH5024R30FS03 is a wirewound resistor with a resistance value of 24.3 ohms and a tolerance of 1%. It has a maximum voltage rating of 1285 volts and operates within a temperature range of -55C to 200C. The resistor features an aluminum housed case and is mounted via flange mount. It has a length of 70.2mm, depth of 29.4mm, and height of 15mm, with a lead length of 11mm.
Sign in to ask questions about the Vishay RH5024R30FS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH5024R30FS03 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Flange Mount |
| Product Length (mm) | 70.2 |
| Product Depth (mm) | 29.4 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 11 |
| Resistance Value | 24.3Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Max Voltage Rating | 1285V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH5024R30FS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.