
This Vishay RH502R800FS03 is a 2-terminal axial wirewound resistor with a resistance value of 2.8 ohms and a tolerance of 1%. It has a maximum voltage rating of 1285 volts and operates over a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and is designed for flange mount applications.
Sign in to ask questions about the Vishay RH502R800FS03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RH502R800FS03 technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Flange Mount |
| Product Length (mm) | 70.2 |
| Product Depth (mm) | 29.4 |
| Product Height (mm) | 15 |
| Lead Length (mm) | 11 |
| Resistance Value | 2.8Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 1285V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RH502R800FS03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.