
Res Metal Film 10 Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RL20S100JB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.53 |
| Product Diameter (mm) | 3.68 |
| Length Tolerance (mm) | ±1.02 |
| Diameter Tolerance (mm) | ±0.38 |
| Length w/weld (mm) | 10.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.81 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RL20S100JB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.