The RLK121KAQBY0S1R is a single layer ceramic capacitor with a capacitance of 120pF and a voltage rating of 500VDC. It has a tolerance of 10% and is constructed with a N2200 dielectric material. The capacitor is designed for through hole mounting and features a radial termination style. It measures 10 X 5 in size and has a terminal pitch of 7.5. The operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | N2200 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |